This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX58550-C11-QX

Extended
Manufacturer
Nexperia
MFR.Part #
BZX58550-C11-QX
JLCPCB Part #
C3765369
Package
SOD-523
Description
1 Independent 11V 300mW 50nA@8.4V ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 451

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0336
10+ $0.0263
30+ $0.0223
100+ $0.0199
500+ $0.0178
1000+ $0.0167

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons