
* Images are for reference only
PESD5V0U1BL-QYL
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PESD5V0U1BL-QYL
- JLCPCB Part #
- C20235799
- Package
- DFN1006-2
- Description
- 1 2.9pF 5V 5nA 7V Bidirectional ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4826
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4822
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0288
300+
$0.0250
1000+
$0.0221
5000+
$0.0197
10000+
$0.0185
Related Products
Welcome back, may I help you?