This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZB984-C7V5,115

Extended
Manufacturer
Nexperia
MFR.Part #
BZB984-C7V5,115
JLCPCB Part #
C550169
Package
SOT-663
Description
1 Pair Common Anode 1uA@5V 265mW 6Ω 7.5V 7V~7.9V ±5% SOT-663 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1603
200+ $0.0620
500+ $0.0599
1000+ $0.0588
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons