
* Images are for reference only
BAS16THR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS16THR
- JLCPCB Part #
- C549200
- Package
- SOT-23
- Description
- 1.25V@150mA 100V 215mA 4ns 500nA@80V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
100+
$0.0724
300+
$0.0663
3000+
$0.0617
6000+
$0.0580
9000+
$0.0561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?