This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVCH322244AEC551

Extended
Manufacturer
Nexperia
MFR.Part #
74LVCH322244AEC551
JLCPCB Part #
C3755280
Package
-
Description
-40℃~+85℃ 1.2V、2.7V~3.6V 12mA 12mA 32 40uA 74LVCH Bidirectional Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8395
200+ $2.6478
500+ $2.5546
1000+ $2.5080
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons