This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC3G07DC-Q100125

Extended
Manufacturer
Nexperia
MFR.Part #
74HC3G07DC-Q100125
JLCPCB Part #
C3756430
Package
VSSOP-8
Description
-40℃~+125℃ 1 2V~6V 5.2mA 5.2mA 74HC Open Drain VSSOP-8 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2757
200+ $0.1068
500+ $0.1030
1000+ $0.1012

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons