This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC2G34GF

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC2G34GF
JLCPCB Part #
C4470604
Package
XSON-6(1x1)
Description
-40℃~+125℃ 1 1.65V~5.5V 1.7V、2V 2 2.3V、3.8V 24mA 24mA 4.1ns@3.3V,50pF 40uA 450mV、550mV 700mV、800mV 74LVC Overvoltage-tolerant input、Local shutdown mode XSON-6(1x1) Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7503
200+ $1.0645
500+ $1.0276
1000+ $1.0083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons