
* Images are for reference only
74LV4051D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LV4051D,112
- JLCPCB Part #
- C547977
- Package
- SO-16
- Description
- -40℃~+125℃ 180MHz 1V~6V 3ns 5pF 60Ω 8:1 SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3018
50+
$0.2379
150+
$0.2105
500+
$0.1762
2500+
$0.1609
5000+
$0.1519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?