
* Images are for reference only
74LV4052D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LV4052D,112
- JLCPCB Part #
- C547983
- Package
- SO-16
- Description
- -40℃~+125℃ 1V~6V 2 200MHz 4:1 60Ω 9ns SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1768
10+
$0.1393
30+
$0.1233
100+
$0.1033
500+
$0.0943
1000+
$0.0890
Related Products
Welcome back, may I help you?