
* Images are for reference only
74HC4052D/C4J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4052D/C4J
- JLCPCB Part #
- C20234975
- Package
- SO-16
- Description
- -40℃~+125℃ 2 27ns 2V~10V 38ns 4:1 5ns 70Ω SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2219
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3937
200+
$0.1571
500+
$0.1519
1000+
$0.1494
Related Products
Welcome back, may I help you?