
* Images are for reference only
74AVCM162834DGG11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AVCM162834DGG11
- JLCPCB Part #
- C3753750
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 0.5ns 1.2V~3.6V 1.4ns 1.7ns 18 74AVCM Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1533
200+
$0.4462
500+
$0.4317
1000+
$0.4237
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?