
BUK6E2R0-30C127
- Manufacturer
- MFR.Part #
- BUK6E2R0-30C127
- JLCPCB Part #
- C3278168
- Package
- I2PAK
- Description
- -55℃~+175℃ 1 N-channel 1.486nF 120A 14.964nF 2.136nF 2.2mΩ@10V 2.8V 229nC@10V 306W 30V N-Channel I2PAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | I2PAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 14.964nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 229nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.486nF | |
| Current - Continuous Drain(Id) | 120A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 2.136nF | |
| Pd - Power Dissipation | 306W | |
| RDS(on) | 2.2mΩ@10V |

* Images are for reference only
BUK6E2R0-30C127
Extended- Manufacturer
- MFR.Part #
- BUK6E2R0-30C127
- JLCPCB Part #
- C3278168
- Package
- I2PAK
- Description
- -55℃~+175℃ 1 N-channel 1.486nF 120A 14.964nF 2.136nF 2.2mΩ@10V 2.8V 229nC@10V 306W 30V N-Channel I2PAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BUK6E2R0-30C127
Extended- Manufacturer
- MFR.Part #
- BUK6E2R0-30C127
- JLCPCB Part #
- C3278168
- Package
- I2PAK
- Description
- -55℃~+175℃ 1 N-channel 1.486nF 120A 14.964nF 2.136nF 2.2mΩ@10V 2.8V 229nC@10V 306W 30V N-Channel I2PAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK6E2R0-30C127 Specifications
BUK6E2R0-30C127 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | I2PAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 14.964nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 229nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.486nF | |
| Current - Continuous Drain(Id) | 120A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 2.136nF | |
| Pd - Power Dissipation | 306W | |
| RDS(on) | 2.2mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK6E2R0-30C127. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK6E2R0-30C127 Documents
BUK6E2R0-30C127 datasheets or manufacturer documentation.
Datasheet: BUK6E2R0-30C127 Datasheet (PDF)
BUK6E2R0-30C127 Schematic Symbol & PCB Footprint
The BUK6E2R0-30C127 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.