
* Images are for reference only
TDZ7V5J,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- TDZ7V5J,115
- JLCPCB Part #
- C295444
- Package
- SOD-323F
- Description
- 1 Independent 10Ω 1uA@5V 500mW 7.5V 7.5V~7.65V SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
50+
$0.1138
150+
$0.1043
500+
$0.0970
3000+
$0.0912
6000+
$0.0883
Related Products
Welcome back, may I help you?