
* Images are for reference only
74AUP2G38GD,125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AUP2G38GD,125
- JLCPCB Part #
- C5915866
- Package
- XSON-8(2x3)
- Description
- -40℃~+125℃ 1.6V、2V 2 2 440mV 4mA 4ns@3.3V,5pF 700mV、900mV 74AUP 800mV~3.6V 900nA Local shutdown mode NAND Gate XSON-8(2x3) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4221
200+
$0.1684
500+
$0.1628
1000+
$0.1600
Welcome back, may I help you?