


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK-33 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.867nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Gate Charge(Qg) | 18nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 108pF@25V | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 62W | |
| RDS(on) | 11.6mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK9M31-60ELX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK-33 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.867nF@25V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Gate Charge(Qg) | 18nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 108pF@25V | |
| Current - Continuous Drain(Id) | 35A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 62W | |
| RDS(on) | 11.6mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK9M31-60ELX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK9M31-60ELX datasheets or manufacturer documentation.
Datasheet: BUK9M31-60ELX Datasheet (PDF)
The BUK9M31-60ELX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.