
* Images are for reference only
SZMM5Z24VT5GF
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- SZMM5Z24VT5GF
- JLCPCB Part #
- C3732076
- Package
- SOD-523
- Description
- 1 Independent 23.52V~24.48V 24V 300mW 50nA@16.8V ±2% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0771
200+
$0.0298
500+
$0.0288
1000+
$0.0284
Related Products