
* Images are for reference only
FXPS7140P7ST1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FXPS7140P7ST1
- JLCPCB Part #
- C6563628
- Package
- HQFN-16(4x4)
- Description
- -40℃~+125℃ 40Kpa~1.4bar HQFN-16(4x4) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6813
200+
$3.8636
500+
$3.7349
1000+
$3.6705