This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S912XEG128BMAAR

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912XEG128BMAAR
JLCPCB Part #
C3233421
Package
QFP-80(14x14)
Description
-40℃~+125℃ 1.72V~5.5V 128KB 12KB 16 Bit 2KB 50MHz 59 External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1304
200+ $7.7910
750+ $7.5164
1500+ $7.3815
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons