
* Images are for reference only
S912B32E4CFUE8R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S912B32E4CFUE8R
- JLCPCB Part #
- C3233349
- Package
- QFP-80(14x14)
- Description
- -40℃~+85℃ 16 Bit 1KB 32KB 4.5V~5.5V 63 768Byte 8MHz External FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.9236
200+
$23.5767
750+
$22.7483
1500+
$22.3389
Related Products
Welcome back, may I help you?