This website requires JavaScript.
no-image

* Images are for reference only

S912XEG128BVALR

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912XEG128BVALR
JLCPCB Part #
C3212773
Package
LQFP-112(20x20)
Description
-40℃~+105℃ 1.72V~5.5V 128KB 12KB 12bit 16 Bit 2KB 50MHz 91 External FLASH HCS12X LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1423
200+ $7.7956
500+ $7.5208
1000+ $7.3858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons