CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12GC96MFUE
MC9S12GC96MFUE
Extended
* Images are for reference only

MC9S12GC96MFUE

Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC9S12GC96MFUE
JLCPCB Part #
C6300482
Package
QFP-80(14x14)
Description
-40℃~+125℃ 16 Bit 2.35V~5.5V 25MHz 4KB 60 96KB Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-80(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size96KB
Voltage - Supply2.35V~5.5V
Core Size16 Bit
CPU CoreHCS12
RAM Size4KB
Number of I/O60
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S12GC96MFUE
MC9S12GC96MFUE

* Images are for reference only

MC9S12GC96MFUE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC9S12GC96MFUE
JLCPCB Part #
C6300482
Package
QFP-80(14x14)
Description
-40℃~+125℃ 16 Bit 2.35V~5.5V 25MHz 4KB 60 96KB Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12GC96MFUE

* Images are for reference only

MC9S12GC96MFUE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC9S12GC96MFUE
JLCPCB Part #
C6300482
Package
QFP-80(14x14)
Description
-40℃~+125℃ 16 Bit 2.35V~5.5V 25MHz 4KB 60 96KB Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S12GC96MFUE Specifications

MC9S12GC96MFUE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageQFP-80(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed25MHz
Program Memory TypeFLASH
Program Storage Size96KB
Voltage - Supply2.35V~5.5V
Core Size16 Bit
CPU CoreHCS12
RAM Size4KB
Number of I/O60
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S12GC96MFUE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC9S12GC96MFUE Documents

MC9S12GC96MFUE datasheets or manufacturer documentation.

Datasheet: MC9S12GC96MFUE Datasheet (PDF)

MC9S12GC96MFUE Schematic Symbol & PCB Footprint

The MC9S12GC96MFUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.