
* Images are for reference only
S32K312NHT0VPBSR
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K312NHT0VPBSR
- JLCPCB Part #
- C20234351
- Package
- QFP-172(16x16)
- Description
- -40℃~+105℃ 120MHz 128KB 143 192KB 2.97V~5.5V 2MB 32 Bit ARM Cortex-M7 Built-in+External FLASH QFP-172(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2176
300+
$7.2700
600+
$7.0258
900+
$6.9069
Related Products
Welcome back, may I help you?