This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MK20DX128VMC7

Extended
Manufacturer
NXP Semicon
MFR.Part #
MK20DX128VMC7
JLCPCB Part #
C1339406
Package
MAPBGA-121
Description
-40℃~+105℃ 1.71V~3.6V 128KB 12bit 16bit 2KB 32 Bit 32KB 70 72MHz ARM Cortex-M4 Built-in FLASH MAPBGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 348

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1894
348+ $2.7824
696+ $2.6844
1044+ $2.6363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons