
* Images are for reference only
MC68331CFC25B1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68331CFC25B1
- JLCPCB Part #
- C6989600
- Package
- PQFP-132(24x24)
- Description
- -40℃~+85℃ 18 25MHz 32 Bit 4.5V~5.5V Built-in Others ROMless PQFP-132(24x24) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.3939
180+
$18.5114
540+
$17.8932
1080+
$17.5882
Welcome back, may I help you?