
* Images are for reference only
BC859CW/ZL115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BC859CW/ZL115
- JLCPCB Part #
- C3195544
- Package
- SOT-323-3
- Description
- -65℃~+150℃ 100MHz 100mA 15nA 200mW 30V 5V PNP SOT-323-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
200+
$0.0214
500+
$0.0206
1000+
$0.0202
Related Products
Welcome back, may I help you?