
* Images are for reference only
MPX2102DP117
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2102DP117
- JLCPCB Part #
- C6306639
- Package
- -
- Description
- -40℃~+125℃ 0Kpa~1bar 10V~16V 1ms - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Related Products
Welcome back, may I help you?