Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5602BK0VLL4R528
SPC5602BK0VLL4R528
Extended
* Images are for reference only
SPC5602BK0VLL4R528
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
SPC5602BK0VLL4R528
JLCPCB Part #
C5925046
Package
LQFP-100(14x14)
Description
10bit 3V~5.5V 48MHz 79 Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
CPU Maximum Speed48MHz
Voltage - Supply3V~5.5V
CPU CoreFreescale Series
Number of I/O79
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC5602BK0VLL4R528
SPC5602BK0VLL4R528

* Images are for reference only

SPC5602BK0VLL4R528

Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5602BK0VLL4R528
JLCPCB Part #
C5925046
Package
LQFP-100(14x14)
Description
10bit 3V~5.5V 48MHz 79 Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5602BK0VLL4R528

* Images are for reference only

SPC5602BK0VLL4R528
Extended
Manufacturer

NXP Semicon

MFR.Part #
SPC5602BK0VLL4R528
JLCPCB Part #
C5925046
Package
LQFP-100(14x14)
Description
10bit 3V~5.5V 48MHz 79 Freescale Series LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC5602BK0VLL4R528 Specifications

SPC5602BK0VLL4R528 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
CPU Maximum Speed48MHz
Voltage - Supply3V~5.5V
CPU CoreFreescale Series
Number of I/O79
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5602BK0VLL4R528. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC5602BK0VLL4R528 Schematic Symbol & PCB Footprint

The SPC5602BK0VLL4R528 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.