
* Images are for reference only
MC908QB8CDTE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908QB8CDTE
- JLCPCB Part #
- C6989624
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10bit 13 2.7V~5.5V 256Byte 8 Bit 8KB 8MHz Built-in FLASH HC08 Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1184
192+
$3.6384
480+
$3.5177
960+
$3.4566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →