
* Images are for reference only
LPC1347FBD48,151
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC1347FBD48,151
- JLCPCB Part #
- C1338690
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 12KB 12bit 2V~3.6V 32 Bit 40 4KB 64KB 72MHz ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6882
10+
$7.4946
30+
$7.3639
100+
$7.2349
Related Products
Welcome back, may I help you?