This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF51JE256VML

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF51JE256VML
JLCPCB Part #
C1345822
Package
MAPBGA-104
Description
-40℃~+105℃ 1.8V~3.6V 12bit 12bit 256KB 32 Bit 32KB 50MHz 69 External FLASH Freescale Series MAPBGA-104 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2952
200+ $6.3067
500+ $6.0843
1200+ $5.9748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons