
* Images are for reference only
MC9RS08KA4CPG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9RS08KA4CPG
- JLCPCB Part #
- C1340770
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 126Byte 14 20MHz 4KB 8 Bit Built-in FLASH Others PDIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3610
200+
$0.9139
500+
$0.8818
1000+
$0.8657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?