This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF51JE256CML

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF51JE256CML
JLCPCB Part #
C5768626
Package
MAPBGA-104(10x10)
Description
1.8V~3.6V 12bit 12bit 50MHz 69 MAPBGA-104(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.2489
200+ $8.8784
500+ $8.5814
1000+ $8.4353

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons