
* Images are for reference only
LD6805K/21H115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LD6805K/21H115
- JLCPCB Part #
- C3751475
- Package
- DFN1010C-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.1V 250mV@(150mA) 35uA 40uVrms 5.5V 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010C-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
1000+
$0.0401
2500+
$0.0388
5000+
$0.0380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products