This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF51AG128CQH

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF51AG128CQH
JLCPCB Part #
C1346030
Package
QFP-64(14x14)
Description
-40℃~+85℃ 128KB 12bit 16KB 2.7V~5.5V 32 Bit 50MHz 53 Built-in FLASH Freescale Series QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4529
200+ $4.8194
500+ $4.6508
1000+ $4.5673
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons