
* Images are for reference only
DF38104HWV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38104HWV
- JLCPCB Part #
- C1340867
- Package
- QFP-64(14x14)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 1KB 32KB 39 8 Bit Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4650
200+
$2.5022
500+
$2.4154
1000+
$2.3720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →