
* Images are for reference only
MCF51AG128VQH
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF51AG128VQH
- JLCPCB Part #
- C1345798
- Package
- LQFP-64(14x14)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 2.7V~5.5V 32 Bit 50MHz 53 Built-in FLASH Freescale Series LQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0857
200+
$5.0642
500+
$4.8870
1000+
$4.7984
Welcome back, may I help you?