This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC908AS60AVFUR2

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC908AS60AVFUR2
JLCPCB Part #
C3233275
Package
QFP-64(14x14)
Description
-40℃~+105℃ 1KB 2KB 4.5V~5.5V 60KB 64 8 Bit 8.4MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 483

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.3093
200+ $7.4736
483+ $7.2103
966+ $7.0803

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons