
* Images are for reference only
MC9S12C32CFUE16
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12C32CFUE16
- JLCPCB Part #
- C1339081
- Package
- QFP-80(14x14)
- Description
- -40℃~+85℃ 10bit 16 Bit 2.97V~5.5V 2KB 32KB 50MHz 60 Built-in+External FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$30.1382
30+
$28.5453
Welcome back, may I help you?