
* Images are for reference only
MC9S12C32VFUE16
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12C32VFUE16
- JLCPCB Part #
- C1338634
- Package
- QFP-80(14x14)
- Description
- -40℃~+105℃ 10bit 16 Bit 16MHz 2.35V~5.5V 2KB 32KB 60 Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3220
200+
$8.2509
420+
$7.9610
840+
$7.8176
Welcome back, may I help you?