
* Images are for reference only
MC9S08GT8AMFCE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GT8AMFCE
- JLCPCB Part #
- C1345574
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 1KB 24 40MHz 8 Bit 8KB Built-in FLASH S08 QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8133
200+
$1.4766
490+
$1.4250
980+
$1.3991
Welcome back, may I help you?