
* Images are for reference only
MC9S08GT8ACFCE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08GT8ACFCE
- JLCPCB Part #
- C1344742
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 1KB 24 40MHz 8 Bit 8KB Built-in FLASH S08 QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4152
200+
$1.7083
500+
$1.6489
1000+
$1.6200
Related Products
Welcome back, may I help you?