This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC68HC908QT1VPE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC68HC908QT1VPE
JLCPCB Part #
C3231923
Package
PDIP-8
Description
-40℃~+105℃ 1.5KB 128Byte 2.7V~5.5V 5 8 Bit 8MHz Built-in FLASH HC08 PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4065
200+ $0.9312
500+ $0.8991
1000+ $0.8830

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons