
* Images are for reference only
MC68HC908QT1VP
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HC908QT1VP
- JLCPCB Part #
- C3233705
- Package
- PDIP-8
- Description
- -40℃~+105℃ 1.5KB 128Byte 13 2.7V~5.5V 8 Bit 8MHz Built-in FLASH Others PDIP-8 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5172
200+
$0.5877
500+
$0.5668
1000+
$0.5572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?