
* Images are for reference only
MC33972TEWR2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC33972TEWR2
- JLCPCB Part #
- C5202464
- Package
- SSOP-32
- Description
- -40℃~+125℃ 2mA 70uA Interrupt generation、Wake-up function、Power-up/reset configuration SPI SSOP-32 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3766
10+
$6.2280
30+
$6.1278
100+
$6.0293
Related Products
Welcome back, may I help you?