
* Images are for reference only
MKL03Z16VFG4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL03Z16VFG4
- JLCPCB Part #
- C1337780
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 14 16KB 2KB 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH QFN-16-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.5863
10+
$1.5477
30+
$1.5237
100+
$1.4980
Related Products
Welcome back, may I help you?