
* Images are for reference only
MC9S08QE128CLH
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08QE128CLH
- JLCPCB Part #
- C1337491
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 50MHz 54 8 Bit 8KB Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor S08 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3121
10+
$13.6907
30+
$12.7034
100+
$11.8750
Related Products
Welcome back, may I help you?