
MWPR1516CFM557
- Manufacturer
- MFR.Part #
- MWPR1516CFM557
- JLCPCB Part #
- C17241275
- Package
- -
- Description
- -40℃~+85℃ 3.13V~5.5V I2C、UART - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Interface | I2C、UART |

* Images are for reference only
MWPR1516CFM557
Extended- Manufacturer
- MFR.Part #
- MWPR1516CFM557
- JLCPCB Part #
- C17241275
- Package
- -
- Description
- -40℃~+85℃ 3.13V~5.5V I2C、UART - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MWPR1516CFM557
Extended- Manufacturer
- MFR.Part #
- MWPR1516CFM557
- JLCPCB Part #
- C17241275
- Package
- -
- Description
- -40℃~+85℃ 3.13V~5.5V I2C、UART - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWPR1516CFM557 Specifications
MWPR1516CFM557 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.13V~5.5V | |
| Interface | I2C、UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWPR1516CFM557. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWPR1516CFM557 Documents
MWPR1516CFM557 datasheets or manufacturer documentation.
Datasheet: MWPR1516CFM557 Datasheet (PDF)
MWPR1516CFM557 Schematic Symbol & PCB Footprint
The MWPR1516CFM557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.