This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KW45Z41082AFTBT

Extended
Manufacturer
NXP Semicon
MFR.Part #
KW45Z41082AFTBT
JLCPCB Part #
C20234188
Package
HVQFN-48(7x7)
Description
-40℃~+105℃ 1.8V~3.6V 128KB 1MB 29 32 Bit 96MHz ARM Cortex-M33 FLASH HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6366
260+ $6.2396
520+ $6.0308
1040+ $5.9280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons