
* Images are for reference only
KW45Z41052AFTBT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- KW45Z41052AFTBT
- JLCPCB Part #
- C20234184
- Package
- HVQFN-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 29 32 Bit 512KB 96MHz ARM Cortex-M33 FLASH HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1195
260+
$6.0324
520+
$5.8316
1040+
$5.7321
Welcome back, may I help you?