
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | NXP Semicon | |
| Package | VFLGA-40 | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,ISO 18000-3,ISO 21481,MIFARE,NFC | |
| Voltage - Supply | 2.4V~5.5V | |
| Quiescent Current | 45uA | |
| Frequency | 13.56MHz | |
| Features | Built-in antenna driver、Low power wake-up、Built-in non-volatile memory | |
| transmission rate | 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN5190B1HN/C121E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | NXP Semicon | |
| Package | VFLGA-40 | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,ISO 18000-3,ISO 21481,MIFARE,NFC | |
| Voltage - Supply | 2.4V~5.5V | |
| Quiescent Current | 45uA | |
| Frequency | 13.56MHz | |
| Features | Built-in antenna driver、Low power wake-up、Built-in non-volatile memory | |
| transmission rate | 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN5190B1HN/C121E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PN5190B1HN/C121E datasheets or manufacturer documentation.
Datasheet: PN5190B1HN/C121E Datasheet (PDF)
The PN5190B1HN/C121E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.